
PVM-10V221MG70E-R2 | |
---|---|
DigiKey Part Number | 604-1193-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVM-10V221MG70E-R2 |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.331" L x 0.331" W (8.40mm x 8.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |