



PCJ1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-14053-2-ND - Tape & Reel (TR) 493-14053-1-ND - Cut Tape (CT) 493-14053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A221MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 21mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $10.87700 | $108.77 |
| 50 | $8.48300 | $424.15 |
| 100 | $7.72740 | $772.74 |
| 500 | $6.42576 | $3,212.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.01608 | $6,016.08 |
| 2,000 | $5.67584 | $11,351.68 |
| 3,000 | $5.50421 | $16,512.63 |
| 5,000 | $5.31293 | $26,564.65 |
| 7,000 | $5.20055 | $36,403.85 |
| 10,000 | $5.09202 | $50,920.20 |


