
TZ170J361I2 | |
---|---|
DigiKey Part Number | 2134-TZ170J361I2-ND |
Manufacturer | |
Manufacturer Product Number | TZ170J361I2 |
Description | FPGA TOPAZ 161KLE 361FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Topaz™ Tz170 Field Programmable Gate Array (FPGA) IC 130 11681137 161008 361-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 161008 | |
Total RAM Bits | 11681137 | |
Number of I/O | 130 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 361-FBGA (13x13) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $540.94000 | $540.94 |
10 | $509.78000 | $5,097.80 |