
TZ170J484I2 | |
|---|---|
DigiKey Part Number | 2134-TZ170J484I2-ND |
Manufacturer | |
Manufacturer Product Number | TZ170J484I2 |
Description | FPGA TOPAZ 161KLE 484FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Topaz™ Tz170 Field Programmable Gate Array (FPGA) IC 143 11681137 161008 484-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 161008 | |
Total RAM Bits | 11681137 | |
Number of I/O | 143 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 484-FBGA (18x18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $537.48000 | $537.48 |
| 10 | $506.52000 | $5,065.20 |


