Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L35BN-125.000 | |
|---|---|
DigiKey Part Number | ECX-L35BN-125.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L35BN-125.000 |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L35BN-125.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLL535125.000000I | Renesas Electronics Corporation | 0 | 800-XLL535125.000000I-ND | $14.91791 | Direct |
| 654L12503I3T | CTS-Frequency Controls | 0 | 654L12503I3T-ND | $21.69193 | Parametric Equivalent |
| 654V12503I3T | CTS-Frequency Controls | 0 | 654V12503I3T-ND | $21.69193 | Parametric Equivalent |
| SIT9120AI-2C3-33E125.000000 | SiTime | 0 | 1473-SIT9120AI-2C3-33E125.000000-ND | $39.63000 | Parametric Equivalent |
| SIT9121AI-2C3-33E125.000000 | SiTime | 0 | 1473-SIT9121AI-2C3-33E125.000000-ND | $39.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $49.14800 | $491.48 |






