Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL535125.000000I | |
|---|---|
DigiKey Part Number | 800-XLL535125.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLL535125.000000I |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XAL535125.000000K | Renesas Electronics Corporation | 0 | 800-XAL535125.000000KTR-ND | $15.35908 | Parametric Equivalent |
| XUL535125.000000K | Renesas Electronics Corporation | 0 | 800-XUL535125.000000KCT-ND | $27.95000 | Parametric Equivalent |
| 510BAA125M000BAG | Skyworks Solutions Inc. | 0 | 863-510BAA125M000BAG-ND | $50.81000 | Parametric Equivalent |
| 510BAA125M000BAGR | Skyworks Solutions Inc. | 0 | 863-510BAA125M000BAGR-ND | $50.81000 | Parametric Equivalent |
| 511BAA125M000BAG | Skyworks Solutions Inc. | 0 | 863-511BAA125M000BAG-ND | $50.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.91791 | $14,917.91 |









