
SX5DF125.000B20F30DNN | |
|---|---|
DigiKey Part Number | 5852-SX5DF125.000B20F30DNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5DF125.000B20F30DNN |
Description | XTAL OSC XO 125.0000MHZ 3.3V LVD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.049" (1.25mm) |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $23.64700 | $236.47 |
| 100 | $15.89490 | $1,589.49 |
| 500 | $14.56380 | $7,281.90 |
| 1,000 | $13.78080 | $13,780.80 |
| 3,000 | $12.99780 | $38,993.40 |

