
ECS-TXO-2520-33-250-AN-TR | |
|---|---|
DigiKey Part Number | XC2258TR-ND - Tape & Reel (TR) XC2258CT-ND - Cut Tape (CT) XC2258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520-33-250-AN-TR |
Description | XTAL OSC TCXO 25.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2520-33-250-AN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $17.90800 | $179.08 |
| 25 | $16.93040 | $423.26 |
| 50 | $16.23060 | $811.53 |
| 100 | $15.55990 | $1,555.99 |
| 250 | $14.71532 | $3,678.83 |
| 500 | $14.14194 | $7,070.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.03008 | $15,030.08 |
| 2,000 | $12.96712 | $25,934.24 |
| 3,000 | $12.65177 | $37,955.31 |
| 5,000 | $12.26567 | $61,328.35 |











