
ECS-3963-080-AU-TR | |
---|---|
DigiKey Part Number | XC1881TR-ND - Tape & Reel (TR) XC1881CT-ND - Cut Tape (CT) XC1881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-080-AU-TR |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-080-AU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $13.79400 | $137.94 |
25 | $13.16040 | $329.01 |
50 | $12.73360 | $636.68 |
100 | $12.37730 | $1,237.73 |
250 | $11.70496 | $2,926.24 |
500 | $11.22116 | $5,610.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.15817 | $11,158.17 |
2,000 | $10.31372 | $20,627.44 |
3,000 | $10.06272 | $30,188.16 |
5,000 | $9.75541 | $48,777.05 |
7,000 | $9.71644 | $68,015.08 |