


SK34SMA-AQ | |
---|---|
DigiKey Part Number | 4878-SK34SMA-AQTR-ND - Tape & Reel (TR) 4878-SK34SMA-AQCT-ND - Cut Tape (CT) 4878-SK34SMA-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34SMA-AQ |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK34SMA-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.73300 | $27.33 |
100 | $1.77320 | $177.32 |
500 | $1.62680 | $813.40 |
1,000 | $1.53379 | $1,533.79 |
2,000 | $1.34289 | $2,685.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.88832 | $6,662.40 |
15,000 | $0.84069 | $12,610.35 |
22,500 | $0.83876 | $18,872.10 |
37,500 | $0.74206 | $27,827.25 |
52,500 | $0.64376 | $33,797.40 |