
ECS-3953M-240-BN-TR | |
|---|---|
DigiKey Part Number | XC338TR-ND - Tape & Reel (TR) XC338CT-ND - Cut Tape (CT) XC338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-240-BN-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-240-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3953M-240-BN-T-TR | ECS Inc. | 1,477 | 50-ECS-3953M-240-BN-T-TRCT-ND | $10.44000 | Parametric Equivalent |
| LFSPXO021270 | IQD Frequency Products | 5,712 | 1923-LFSPXO021270CT-ND | $14.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $13.47500 | $134.75 |
| 25 | $12.74320 | $318.58 |
| 50 | $12.21560 | $610.78 |
| 100 | $11.70990 | $1,170.99 |
| 250 | $11.07436 | $2,768.59 |
| 500 | $10.61658 | $5,308.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.17797 | $10,177.97 |
| 2,000 | $9.75777 | $19,515.54 |
| 3,000 | $9.52025 | $28,560.75 |
| 5,000 | $9.22944 | $46,147.20 |
| 7,000 | $9.04285 | $63,299.95 |

