24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-240-BN-T-TR

DigiKey Part Number
50-ECS-3953M-240-BN-T-TR-ND - Tape & Reel (TR)
50-ECS-3953M-240-BN-T-TRCT-ND - Cut Tape (CT)
50-ECS-3953M-240-BN-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3953M-240-BN-T-TR
Description
XTAL OSC XO 24MHZ 3.3V HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,477
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.44000$10.44
10$9.06800$90.68
25$8.58000$214.50
50$8.22480$411.24
100$7.88360$788.36
250$7.45560$1,863.90
500$7.14728$3,573.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.85188$6,851.88
2,000$6.56878$13,137.56
3,000$6.40874$19,226.22
5,000$6.21274$31,063.70
7,000$6.08699$42,608.93
10,000$5.95652$59,565.20
Manufacturers Standard Package