

LFSPXO021270 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO021270TR-ND - Tape & Reel (TR) 1923-LFSPXO021270CT-ND - Cut Tape (CT) 1923-LFSPXO021270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO021270 |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO021270 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $12.77600 | $127.76 |
| 25 | $12.08240 | $302.06 |
| 50 | $11.58080 | $579.04 |
| 100 | $11.10230 | $1,110.23 |
| 250 | $10.49920 | $2,624.80 |
| 500 | $10.06526 | $5,032.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.64933 | $9,649.33 |
| 2,000 | $9.25092 | $18,501.84 |
| 3,000 | $9.02570 | $27,077.10 |
| 5,000 | $8.74998 | $43,749.90 |
| 7,000 | $8.57304 | $60,011.28 |

