ECS-160-10-37B2-JTN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-260-12-37B2-CKM-TR

DigiKey Part Number
50-ECS-260-12-37B2-CKM-TR-ND - Tape & Reel (TR)
50-ECS-260-12-37B2-CKM-TRCT-ND - Cut Tape (CT)
50-ECS-260-12-37B2-CKM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-260-12-37B2-CKM-TR
Description
CRYSTAL 26 MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-260-12-37B2-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,333
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.84000$28.40
25$2.68360$67.09
50$2.57340$128.67
100$2.46710$246.71
250$2.33328$583.32
500$2.23680$1,118.40
1,000$2.14419$2,144.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.00795$6,023.85
6,000$1.78969$10,738.14
9,000$1.72363$15,512.67
15,000$1.71636$25,745.40
21,000$1.71199$35,951.79
30,000$1.70769$51,230.70
Manufacturers Standard Package