
FA-128 26.0000MF10Z-W5 | |
|---|---|
DigiKey Part Number  | SER4186TR-ND - Tape & Reel (TR) SER4186CT-ND - Cut Tape (CT) SER4186DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | FA-128 26.0000MF10Z-W5  | 
Description  | CRYSTAL 26.0000MHZ 12PF SMD  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FA-128 26.0000MF10Z-W5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 26 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 12pF  | |
ESR (Equivalent Series Resistance)  | 60 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 75°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (2x1.6)  | |
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.43000 | $3.43 | 
| 10 | $2.97000 | $29.70 | 
| 25 | $2.80960 | $70.24 | 
| 50 | $2.69240 | $134.62 | 
| 100 | $2.58130 | $258.13 | 
| 250 | $2.44068 | $610.17 | 
| 500 | $2.33986 | $1,169.93 | 
| 1,000 | $2.24302 | $2,243.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.09774 | $6,293.22 | 
| 6,000 | $2.01100 | $12,066.00 | 
| 9,000 | $1.96195 | $17,657.55 | 
| 15,000 | $1.90188 | $28,528.20 | 
| 21,000 | $1.86333 | $39,129.93 | 
| 30,000 | $1.82334 | $54,700.20 | 
| 36,000 | $1.80323 | $64,916.28 | 


