



ABM10AIG-26.000MHZ-4Z-T3 | |
---|---|
DigiKey Part Number | 535-13366-2-ND - Tape & Reel (TR) 535-13366-1-ND - Cut Tape (CT) 535-13366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-26.000MHZ-4Z-T3 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-26.000MHZ-4Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $3.14500 | $31.45 |
25 | $2.97560 | $74.39 |
50 | $2.85420 | $142.71 |
100 | $2.73590 | $273.59 |
250 | $2.58712 | $646.78 |
500 | $2.48006 | $1,240.03 |
1,000 | $2.37741 | $2,377.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.22343 | $6,670.29 |
6,000 | $2.13149 | $12,788.94 |
9,000 | $2.07951 | $18,715.59 |
15,000 | $2.01584 | $30,237.60 |
21,000 | $1.97678 | $41,512.38 |
30,000 | $1.91130 | $57,339.00 |