
R2E133-BH66-07 | |
---|---|
DigiKey Part Number | 381-3494-ND |
Manufacturer | |
Manufacturer Product Number | R2E133-BH66-07 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 133.4mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 133.4mm Dia | |
Width | 73.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 28.00W | |
RPM | 3200 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 149°F (-25 ~ 65°C) | |
Approval Agency | CCC, CE, EAC | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,545.23000 | $1,545.23 |
10 | $1,245.43600 | $12,454.36 |
25 | $1,197.26560 | $29,931.64 |