
R2E133-BH66-05 | |
---|---|
DigiKey Part Number | 381-3112-ND |
Manufacturer | |
Manufacturer Product Number | R2E133-BH66-05 |
Description | AC BACKWARD-CURVED MOTORIZED IMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 133mm Dia Ball |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 133mm Dia | |
Width | 91.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | - | |
Power (Watts) | 27.00W | |
RPM | 3300 RPM | |
Termination | - | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CCC, CE, EAC | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,499.74000 | $1,499.74 |
10 | $1,209.24200 | $12,092.42 |
30 | $1,124.39233 | $33,731.77 |