Cable Fiber Optic LC Duplex To SC Duplex 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N516-05M

DigiKey Part Number
N516-05M-ND
Manufacturer
Manufacturer Product Number
N516-05M
Description
FIBER OPTIC CBL LC-SC DUPLEX 5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$199.80000$199.80
Manufacturers Standard Package
Alternate Length
FIBER OPTIC CBL LC-SC DUPLEX 1M
In-Stock: 0
Unit Price: $149.38000
FIBER OPTIC CBL LC-SC DUPLEX 2M
In-Stock: 0
Unit Price: $157.87000
FIBER OPTIC CBL LC-SC DUPLEX 3M
In-Stock: 1
Unit Price: $174.84000
FIBER OPTIC CBL LC-SC DUPLEX 10M
In-Stock: 0
Unit Price: $313.53000
FIBER OPTIC CBL LC-SC DUPLEX 15M
In-Stock: 0
Unit Price: $337.44000