Cable Fiber Optic LC Duplex To SC Duplex 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N516-03M

DigiKey Part Number
TL2132-ND
Manufacturer
Manufacturer Product Number
N516-03M
Description
FIBER OPTIC CBL LC-SC DUPLEX 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$174.84000$174.84
10$148.58300$1,485.83
25$139.27880$3,481.97
50$132.63120$6,631.56
100$126.30420$12,630.42
250$118.40364$29,600.91
500$112.75928$56,379.64
Manufacturers Standard Package
Alternate Length
FIBER OPTIC CBL LC-SC DUPLEX 1M
In-Stock: 0
Unit Price: $149.38000
FIBER OPTIC CBL LC-SC DUPLEX 2M
In-Stock: 0
Unit Price: $157.87000
FIBER OPTIC CBL LC-SC DUPLEX 5M
In-Stock: 0
Unit Price: $199.80000
FIBER OPTIC CBL LC-SC DUPLEX 10M
In-Stock: 0
Unit Price: $313.53000
FIBER OPTIC CBL LC-SC DUPLEX 15M
In-Stock: 0
Unit Price: $337.44000