
N482-01U | |
---|---|
DigiKey Part Number | N482-01U-ND |
Manufacturer | |
Manufacturer Product Number | N482-01U |
Description | FIBER PATCH PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC (Not Provided) | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Termination Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,636.14000 | $2,636.14 |