
N482-2M24-6M12 | |
---|---|
DigiKey Part Number | N482-2M24-6M12-ND |
Manufacturer | |
Manufacturer Product Number | N482-2M24-6M12 |
Description | FIBER PATCH PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | MTP, MPO | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | MTP, MPO |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,369.44000 | $11,369.44 |