N482-2M12-LC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N482-2M12-LC12

DigiKey Part Number
N482-2M12-LC12-ND
Manufacturer
Manufacturer Product Number
N482-2M12-LC12
Description
FIBER PATCH PANEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
LC
Number of Positions
24
Number of Rows
4
Termination Style
MTP, MPO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 182
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,455.06000$5,455.06
Manufacturers Standard Package