2410TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1-2410TD750-R

DigiKey Part Number
283-TR1-2410TD750-RTR-ND - Tape & Reel (TR)
283-TR1-2410TD750-RCT-ND - Cut Tape (CT)
283-TR1-2410TD750-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1-2410TD750-R
Description
FUSE BRD MT 750MA 250VAC 60VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 mA 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
60 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance
0.235 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
5$6.91400$34.57
10$6.37200$63.72
50$5.28820$264.41
100$4.87910$487.91
250$4.38568$1,096.42
500$4.04438$2,022.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.09229$4,092.29
2,000$3.77075$7,541.50
3,000$3.59357$10,780.71
5,000$3.38110$16,905.50
7,000$3.24738$22,731.66
10,000$3.11082$31,108.20
25,000$3.02526$75,631.50
Manufacturers Standard Package