



STS521240U161 | |
|---|---|
DigiKey Part Number | 283-STS521240U161TR-ND - Tape & Reel (TR) 283-STS521240U161CT-ND - Cut Tape (CT) 283-STS521240U161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521240U161 |
Description | TVS DIODE 24VWM 48VC SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 48V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.41100 | $14.11 |
| 100 | $0.70980 | $70.98 |
| 500 | $0.65268 | $326.34 |
| 1,000 | $0.59557 | $595.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45688 | $2,284.40 |
| 10,000 | $0.44774 | $4,477.40 |
| 15,000 | $0.42959 | $6,443.85 |
| 25,000 | $0.39063 | $9,765.75 |


