



PTS18126V260 | |
|---|---|
DigiKey Part Number | 283-PTS18126V260TR-ND - Tape & Reel (TR) 283-PTS18126V260CT-ND - Cut Tape (CT) 283-PTS18126V260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS18126V260 |
Description | PTC RESET FUSE 6V 2.6A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 47 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L260THDR | Littelfuse Inc. | 2,249 | F3376CT-ND | $5.92000 | Direct |
| MINISMDC260F-2 | Littelfuse Inc. | 45,235 | MINISMDC260F-2CT-ND | $5.02000 | Direct |
| MF-MSMF160-2 | Bourns Inc. | 8,258 | MF-MSMF160-2CT-ND | $5.84000 | Similar |
| NANOSMDC200F-2 | Littelfuse Inc. | 13,018 | NANOSMDC200F-2CT-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 5 | $1.76000 | $8.80 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.34340 | $67.17 |
| 100 | $1.23900 | $123.90 |
| 250 | $1.11416 | $278.54 |
| 500 | $1.02786 | $513.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.95295 | $952.95 |
| 2,000 | $0.87872 | $1,757.44 |
| 3,000 | $0.83788 | $2,513.64 |
| 5,000 | $0.79132 | $3,956.60 |


