

MF-MSMF160-2 | |
---|---|
DigiKey Part Number | MF-MSMF160-2TR-ND - Tape & Reel (TR) MF-MSMF160-2CT-ND - Cut Tape (CT) MF-MSMF160-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF160-2 |
Description | PTC RESET FUSE 8V 1.6A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF160-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 2.8 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 35 mOhms | |
Resistance - Post Trip (R1) (Max) | 99 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
5 | $4.59000 | $22.95 |
10 | $4.23200 | $42.32 |
50 | $3.51100 | $175.55 |
100 | $3.23900 | $323.90 |
250 | $2.91208 | $728.02 |
500 | $2.68596 | $1,342.98 |
1,000 | $2.47660 | $2,476.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.28258 | $4,565.16 |
4,000 | $2.10272 | $8,410.88 |
6,000 | $2.00358 | $12,021.48 |
10,000 | $1.88469 | $18,846.90 |
14,000 | $1.83803 | $25,732.42 |