



1812L260THDR | |
|---|---|
DigiKey Part Number | F3376TR-ND - Tape & Reel (TR) F3376CT-ND - Cut Tape (CT) F3376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L260THDR |
Description | PTC RESET FUSE 8V 2.6A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 47 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 5.2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 5 | $4.91600 | $24.58 |
| 10 | $4.53800 | $45.38 |
| 50 | $3.76540 | $188.27 |
| 100 | $3.47520 | $347.52 |
| 250 | $3.12384 | $780.96 |
| 500 | $2.88130 | $1,440.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.17119 | $3,256.79 |
| 3,000 | $2.00054 | $6,001.62 |
| 4,500 | $1.90649 | $8,579.20 |
| 7,500 | $1.88066 | $14,104.95 |

