PTR060V0020-TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $2.07346
Datasheet

Direct


Littelfuse Inc.
In Stock: 13,136
Unit Price: $4.24000
Datasheet
PTR060V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTR060V
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR060V0020-TR1

DigiKey Part Number
283-PTR060V0020-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR060V0020-TR1
Description
PTC RESET FUSE 60V 200MA RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
40 A
Time to Trip
2.2 s
Resistance - Initial (Ri) (Min)
1.83 Ohms
Resistance - Post Trip (R1) (Max)
4.4 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.53335$7,600.05
Manufacturers Standard Package