



RXEF020-2 | |
|---|---|
DigiKey Part Number | RXEF020-2HFTR-ND - Tape & Reel (TR) RXEF020-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF020-2 |
Description | PTC RESET FUSE 72V 200MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 2.2 s | |
Resistance - Initial (Ri) (Min) | 1.83 Ohms | |
Resistance - Post Trip (R1) (Max) | 4.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 5 | $3.73200 | $18.66 |
| 10 | $3.43700 | $34.37 |
| 50 | $2.85120 | $142.56 |
| 100 | $2.63170 | $263.17 |
| 250 | $2.36580 | $591.45 |
| 500 | $2.18216 | $1,091.08 |
| 1,000 | $2.01229 | $2,012.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.51569 | $4,547.07 |
| 6,000 | $1.39604 | $8,376.24 |
| 9,000 | $1.38532 | $12,467.88 |

