Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MFBM1V1005-151-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1005-151-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-151-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-151-R |
Description | FERRITE BEAD 150 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 700mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10600 | $1.06 |
| 100 | $0.08400 | $8.40 |
| 1,000 | $0.06927 | $69.27 |
| 5,000 | $0.06044 | $302.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05983 | $598.30 |
| 20,000 | $0.05641 | $1,128.20 |
| 30,000 | $0.05450 | $1,635.00 |
| 50,000 | $0.05219 | $2,609.50 |
| 70,000 | $0.05072 | $3,550.40 |
| 100,000 | $0.04921 | $4,921.00 |
| 250,000 | $0.04553 | $11,382.50 |
| 500,000 | $0.04294 | $21,470.00 |
| 1,000,000 | $0.04049 | $40,490.00 |



