
MPZ1005A151ETD25 | |
|---|---|
DigiKey Part Number | 445-180345-2-ND - Tape & Reel (TR) 445-180345-1-ND - Cut Tape (CT) 445-180345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005A151ETD25 |
Description | FERRITE BEAD 150 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.69700 | $16.97 |
| 25 | $1.47160 | $36.79 |
| 50 | $1.31520 | $65.76 |
| 100 | $1.17240 | $117.24 |
| 250 | $0.99992 | $249.98 |
| 500 | $0.88046 | $440.23 |
| 1,000 | $0.76984 | $769.84 |
| 5,000 | $0.75394 | $3,769.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.61597 | $6,159.70 |

