HCM0503-5R6-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 28,594
Unit Price: $7.27000
Datasheet

Direct


Pulse Electronics
In Stock: 6,741
Unit Price: $5.96000
Datasheet

Similar


Vishay Dale
In Stock: 701
Unit Price: $7.60000
Datasheet

Similar


Vishay Dale
In Stock: 15
Unit Price: $7.60000
Datasheet
HCM0503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM0503-5R6-R

DigiKey Part Number
283-HCM0503-5R6-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM0503-5R6-R
Description
FIXED IND 5.6UH 4.3A 71 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 4.3 A 71mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
71mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.47175$6,943.50
Manufacturers Standard Package