
PA4340.562NLT | |
|---|---|
DigiKey Part Number | 553-3397-2-ND - Tape & Reel (TR) 553-3397-1-ND - Cut Tape (CT) 553-3397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.562NLT |
Description | FIXED IND 5.6UH 4.25A 63MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 4.25 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.562NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $4.86900 | $48.69 |
| 25 | $4.50600 | $112.65 |
| 50 | $4.24780 | $212.39 |
| 100 | $4.00530 | $400.53 |
| 250 | $3.70544 | $926.36 |
| 500 | $3.49388 | $1,746.94 |
| 1,000 | $3.29448 | $3,294.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.10659 | $6,213.18 |
| 4,000 | $2.92969 | $11,718.76 |
| 6,000 | $2.83105 | $16,986.30 |
| 10,000 | $2.71161 | $27,116.10 |
| 14,000 | $2.68045 | $37,526.30 |

