
E3X400121G01 | |
---|---|
DigiKey Part Number | 283-E3X400121G01TR-ND - Tape & Reel (TR) 283-E3X400121G01CT-ND - Cut Tape (CT) 283-E3X400121G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X400121G01 |
Description | CRYSTAL 3225 40MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.89200 | $38.92 |
25 | $3.68200 | $92.05 |
50 | $3.53080 | $176.54 |
100 | $3.38380 | $338.38 |
250 | $3.20032 | $800.08 |
500 | $3.06780 | $1,533.90 |
1,000 | $2.94085 | $2,940.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.88789 | $8,663.67 |
6,000 | $2.76852 | $16,611.12 |
9,000 | $2.70104 | $24,309.36 |
15,000 | $2.61837 | $39,275.55 |
21,000 | $2.56534 | $53,872.14 |
30,000 | $2.51031 | $75,309.30 |