
E3X240121ZA2 | |
|---|---|
DigiKey Part Number | 283-E3X240121ZA2TR-ND - Tape & Reel (TR) 283-E3X240121ZA2CT-ND - Cut Tape (CT) 283-E3X240121ZA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X240121ZA2 |
Description | CRYSTAL 3225 24MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-24.000-12-1050-A-X1-R | Aker Technology Corp | 869 | 3997-C3E-24.000-12-1050-A-X1-RCT-ND | $3.45000 | Parametric Equivalent |
| FL2400271Q | Diodes Incorporated | 0 | 31-FL2400271Q-ND | $3.51691 | Parametric Equivalent |
| Q 24,0-JXS32P4-12-10/50-T3-FU-AEC-LF | Jauch Quartz | 3,000 | 1908-Q24,0-JXS32P4-12-10/50-T3-FU-AEC-LFCT-ND | $6.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $6.94700 | $69.47 |
| 25 | $6.57080 | $164.27 |
| 50 | $6.29760 | $314.88 |
| 100 | $6.03790 | $603.79 |
| 250 | $5.70968 | $1,427.42 |
| 500 | $5.47338 | $2,736.69 |
| 1,000 | $5.24704 | $5,247.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.15285 | $15,458.55 |
| 6,000 | $4.94014 | $29,640.84 |
| 9,000 | $4.81983 | $43,378.47 |
| 15,000 | $4.67255 | $70,088.25 |

