Parametric Equivalent
Parametric Equivalent

FL2400271Q | |
|---|---|
DigiKey Part Number | 31-FL2400271Q-ND |
Manufacturer | |
Manufacturer Product Number | FL2400271Q |
Description | Crystal Ceramic SEAM3225 T&R 3K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.78mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-24.000-12-1050-A-X1-R | Aker Technology Corp | 869 | 3997-C3E-24.000-12-1050-A-X1-RCT-ND | $3.45000 | Parametric Equivalent |
| Q 24,0-JXS32P4-12-10/50-T3-FU-AEC-LF | Jauch Quartz | 3,000 | 1908-Q24,0-JXS32P4-12-10/50-T3-FU-AEC-LFCT-ND | $6.33000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.51691 | $10,550.73 |



