
C3E-24.000-12-1050-A-X1-R | |
|---|---|
DigiKey Part Number | 3997-C3E-24.000-12-1050-A-X1-RTR-ND - Tape & Reel (TR) 3997-C3E-24.000-12-1050-A-X1-RCT-ND - Cut Tape (CT) 3997-C3E-24.000-12-1050-A-X1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-24.000-12-1050-A-X1-R |
Description | CRYSTAL, 3225, 24.000MHZ, 12PF, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-24.000-12-1050-A-X1-R Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 24,0-JXS32P4-12-10/50-T3-FU-AEC-LF | Jauch Quartz | 3,000 | 1908-Q24,0-JXS32P4-12-10/50-T3-FU-AEC-LFCT-ND | $6.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.83160 | $70.79 |
| 50 | $2.71300 | $135.65 |
| 100 | $2.60130 | $260.13 |
| 250 | $2.45956 | $614.89 |
| 500 | $2.35792 | $1,178.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.26034 | $2,260.34 |
| 2,000 | $2.16682 | $4,333.64 |
| 3,000 | $2.11394 | $6,341.82 |
| 5,000 | $2.04916 | $10,245.80 |
| 7,000 | $2.00760 | $14,053.20 |
| 10,000 | $1.96445 | $19,644.50 |

