Direct
Direct
Similar
Similar
Similar

DR125-150-R | |
|---|---|
DigiKey Part Number | 283-DR125-150-RTR-ND - Tape & Reel (TR) 283-DR125-150-RCT-ND - Cut Tape (CT) 283-DR125-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-150-R |
Description | FIXED IND 15UH 4.27A 29.8MOHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.27 A 29.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.69A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $5.36800 | $53.68 |
| 100 | $4.41620 | $441.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.98285 | $2,389.71 |
| 1,200 | $3.75563 | $4,506.76 |
| 1,800 | $3.62886 | $6,531.95 |
| 3,000 | $3.47536 | $10,426.08 |
| 4,200 | $3.37793 | $14,187.31 |
| 6,000 | $3.27771 | $19,666.26 |
| 15,000 | $3.03402 | $45,510.30 |






