
SRR1260-150M | |
---|---|
DigiKey Part Number | SRR1260-150MTR-ND - Tape & Reel (TR) SRR1260-150MCT-ND - Cut Tape (CT) SRR1260-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-150M |
Description | FIXED IND 15UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-150M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 17.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $6.83300 | $68.33 |
100 | $5.61750 | $561.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.82518 | $2,895.11 |
1,200 | $4.54997 | $5,459.96 |
1,800 | $4.39653 | $7,913.75 |
3,000 | $4.21070 | $12,632.10 |
4,200 | $4.09270 | $17,189.34 |
6,000 | $3.97135 | $23,828.10 |
15,000 | $3.89991 | $58,498.65 |