CC06FA1.5A-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3,097
Unit Price: $2.69000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 5,465
Unit Price: $8.57000
Datasheet
TR-0603HV_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR-0603HV_Series
Eaton Bussmann CC06FA Series Fuse for Automotive BMS Applications
Eaton Surface Mount Circuit Protection Devices

CC06FA1.5A-TR

DigiKey Part Number
283-CC06FA1.5A-TR-ND - Tape & Reel (TR)
283-CC06FA1.5A-TRCT-ND - Cut Tape (CT)
283-CC06FA1.5A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC06FA1.5A-TR
Description
FUSE BOARD MOUNT 1.5A 63VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0319
Approval Agency
UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
0.086 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
5$2.31800$11.59
10$2.13800$21.38
50$1.77040$88.52
100$1.63330$163.33
250$1.46820$367.05
500$1.35448$677.24
1,000$1.24931$1,249.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.08559$5,427.95
10,000$0.99977$9,997.70
15,000$0.95246$14,286.90
25,000$0.89570$22,392.50
35,000$0.86582$30,303.70
Manufacturers Standard Package