
SF-0603SP150R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP150R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP150R-2CT-ND - Cut Tape (CT) 118-SF-0603SP150R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP150R-2 |
Description | FUSE BOARD MNT 1.5A 63VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.13 | |
Approval Agency | cUL, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 5 | $7.06600 | $35.33 |
| 10 | $6.51900 | $65.19 |
| 50 | $5.41080 | $270.54 |
| 100 | $4.99220 | $499.22 |
| 250 | $4.48752 | $1,121.88 |
| 500 | $4.13832 | $2,069.16 |
| 1,000 | $3.81491 | $3,814.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.15194 | $15,759.70 |
| 10,000 | $2.95746 | $29,574.60 |

