BK/GDB-V-400MA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


WEC
In Stock: 25
Unit Price: $46.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 856
Unit Price: $10.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $10.20130
Datasheet
GDB-V Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDB-V Axial Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDB-V-400MA

DigiKey Part Number
BK/GDB-V-400MA-ND
Manufacturer
Manufacturer Product Number
BK/GDB-V-400MA
Description
FUSE GLASS 400MA 250VAC 5X20MM
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.18
Approval Agency
UL, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.