
0217.400MXEP | |
---|---|
DigiKey Part Number | 0217.400MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0217.400MXEP |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.125 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.277 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
5 | $8.63800 | $43.19 |
10 | $7.97300 | $79.73 |
50 | $6.61800 | $330.90 |
100 | $6.10570 | $610.57 |
250 | $5.48724 | $1,371.81 |
500 | $5.05962 | $2,529.81 |
1,000 | $4.66344 | $4,663.44 |
5,000 | $4.14040 | $20,702.00 |