0235.400HXEP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.43153
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $41.30200
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.00000
Datasheet
234, 235 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0235.400HXEP

DigiKey Part Number
0235.400HXEP-ND
Manufacturer
Manufacturer Product Number
0235.400HXEP
Description
FUSE GLASS 400MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.05845
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
DC Cold Resistance
1.75 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$10.20130$1,020.13
Manufacturers Standard Package