


AGC-V-3-R | |
---|---|
DigiKey Part Number | 283-AGC-V-3-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-V-3-R |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.9 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.035 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $20.21750 | $80.87 |
8 | $18.65625 | $149.25 |
12 | $17.80167 | $213.62 |
20 | $16.77500 | $335.50 |
28 | $16.13071 | $451.66 |
40 | $15.47825 | $619.13 |
100 | $13.91260 | $1,391.26 |
200 | $12.83025 | $2,566.05 |
400 | $11.82830 | $4,731.32 |