
0318003.HXP | |
|---|---|
DigiKey Part Number | F2610-ND |
Manufacturer | |
Manufacturer Product Number | 0318003.HXP |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318003.HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 14.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0427 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.05000 | $10.05 |
| 5 | $8.31600 | $41.58 |
| 10 | $7.66300 | $76.63 |
| 50 | $6.36040 | $318.02 |
| 100 | $5.86860 | $586.86 |
| 300 | $5.16307 | $1,548.92 |
| 500 | $4.86334 | $2,431.67 |
| 1,000 | $4.48266 | $4,482.66 |
| 5,000 | $3.96605 | $19,830.25 |

