2-5700-IG1-K10-DD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-5700-IG1-K10-DD Series
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-K10-DD-1A

DigiKey Part Number
302-1283-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-K10-DD-1A
Description
CIR BRKR THRM 1A 250VAC 50VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
1A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$225.58000$225.58
5$187.15600$935.78
10$172.67500$1,726.75
50$143.05760$7,152.88
100$131.83480$13,183.48
250$118.24080$29,560.20
500$108.81188$54,405.94
Manufacturers Standard Package