2-5700-IG1-K10-25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-5700-IG1-K10-25A
Circuit Breaker Basics - Another Teaching Moment

2-5700-IG1-K10-25A

DigiKey Part Number
2-5700-IG1-K10-25A-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-K10-25A
Description
CIR BRKR THRM 25A 250VAC 50VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
25A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$191.72000$191.72
5$159.07400$795.37
10$146.76300$1,467.63
50$121.61060$6,080.53
100$112.08150$11,208.15
250$100.53980$25,134.95
500$92.53616$46,268.08
Manufacturers Standard Package