


EA DOGM240W-6 | |
|---|---|
DigiKey Part Number | 1481-1091-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM240W-6 |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 90.00mm W x 23.80mm H | |
Backlight | Without Backlight | |
Dot Pixels | 240 x 64 | |
Interface | Parallel, 8-Bit, SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | 0.33mm W x 0.30mm H | |
Dot Pitch | 0.35mm W x 0.35mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $391.75000 | $391.75 |
| 10 | $322.31600 | $3,223.16 |
| 100 | $282.30820 | $28,230.82 |



